
JL10-6A22-A6SE-EB | |
|---|---|
DigiKey Part Number | 670-JL10-6A22-A6SE-EB-ND |
Manufacturer | |
Manufacturer Product Number | JL10-6A22-A6SE-EB |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 (5 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Ground |
Connector Type | Shielding |
Number of Positions 6 (5 + PE) | Current Rating (Amps) 1A, 46A |
Shell Size - Insert 22-A6 | Voltage Rating 250VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.669" (17.00mm) |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Silicon Rubber |
Primary Material Metal | Applications Communication Systems, Industrial, Test Equipment & Measurement |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,58000 € | 47,58 € |
| 10 | 40,43600 € | 404,36 € |
| 25 | 37,90600 € | 947,65 € |
| 50 | 36,09800 € | 1.804,90 € |
| 100 | 34,37690 € | 3.437,69 € |
| 250 | 32,22788 € | 8.056,97 € |
| Unit Price without VAT: | 47,58000 € |
|---|---|
| Unit Price with VAT: | 56,62020 € |

