
JL10-6A22-14S-EB | |
|---|---|
DigiKey Part Number | 670-JL10-6A22-14S-EB-ND |
Manufacturer | |
Manufacturer Product Number | JL10-6A22-14S-EB |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 (18 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Ground |
Connector Type | Shielding |
Number of Positions 19 (18 + PE) | Current Rating (Amps) 13A |
Shell Size - Insert 22-14 | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.669" (17.00mm) |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Silicon Rubber |
Primary Material Metal | Applications Communication Systems, Industrial, Test Equipment & Measurement |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,74600 € | 567,46 € |
| Unit Price without VAT: | 56,74600 € |
|---|---|
| Unit Price with VAT: | 67,52774 € |

