
JL10-2E18-A6PCE | |
|---|---|
DigiKey Part Number | 670-JL10-2E18-A6PCE-ND |
Manufacturer | |
Manufacturer Product Number | JL10-2E18-A6PCE |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 (5 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 6 (5 + PE) | Shielding |
Shell Size - Insert 18-A6 | Current Rating (Amps) 1A, 23A |
Mounting Type Panel Mount | Voltage Rating 250VAC |
Mounting Feature Flange | Cable Opening 1.063" (27.00mm) |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock, Threaded | Insert Material Silicon Rubber |
Orientation N (Normal) | Applications Communication Systems, Industrial, Test Equipment & Measurement |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 16,99285 € | 2.209,07 € |
| Unit Price without VAT: | 16,99285 € |
|---|---|
| Unit Price with VAT: | 20,22149 € |

