
JL06-28DC | |
|---|---|
DigiKey Part Number | JL06-28DC-ND |
Manufacturer | |
Manufacturer Product Number | JL06-28DC |
Description | CONN DUST COVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | JL06 Series Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,16900 € | 371,69 € |
| Unit Price without VAT: | 37,16900 € |
|---|---|
| Unit Price with VAT: | 44,23111 € |

