
JL05-6A20-30AS-R | |
|---|---|
DigiKey Part Number | 670-JL05-6A20-30AS-R-ND |
Manufacturer | |
Manufacturer Product Number | JL05-6A20-30AS-R |
Description | Interconnect Circular |
Customer Reference | |
Detailed Description | 30 (29 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 30 (29 + PE) | |
Shell Size - Insert | 20-30 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut, Ground Lug | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200VAC, 250VDC | |
Cable Opening | 1.059" (26.90mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Resin | |
Applications | Industrial, Marine, Telecommunications |

