
JL05-2A22-22SC-F0-RK | |
|---|---|
DigiKey Part Number | 670-JL05-2A22-22SC-F0-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL05-2A22-22SC-F0-RK |
Description | CIRC CONN RCPT, 4 POS, SOCKET CO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Zinc |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection Waterproof |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 22-22 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 8 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,57000 € | 32,57 € |
| 10 | 27,68600 € | 276,86 € |
| 100 | 23,53650 € | 2.353,65 € |
| Unit Price without VAT: | 32,57000 € |
|---|---|
| Unit Price with VAT: | 38,75830 € |

