JL05-2A22-14SC-F0-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JAE Electronics
In Stock: 0
Unit Price: 26,56250 €
Image for JL05-2A22-14SC-F0-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-2A22-14SC-F0-R

DigiKey Part Number
JL05-2A22-14SC-F0-R-ND
Manufacturer
Manufacturer Product Number
JL05-2A22-14SC-F0-R
Description
CONN RCPT HSG FMALE 19POS PNL MT
Customer Reference
Detailed Description
19 (18 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
19 (18 + PE)
Shell Size - Insert
22-14
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Zinc
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Synthetic Resin
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes