
JL05-2A20-30APC-F0-RK | |
|---|---|
DigiKey Part Number | 670-JL05-2A20-30APC-F0-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL05-2A20-30APC-F0-RK |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 (29 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Zinc |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 30 (29 + PE) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 20-30A | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Insert Material Synthetic Resin |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 23,98000 € | 335,72 € |
| Unit Price without VAT: | 23,98000 € |
|---|---|
| Unit Price with VAT: | 28,53620 € |

