
JL05-2A20-29PCW-F0-RK | |
|---|---|
DigiKey Part Number | 670-JL05-2A20-29PCW-F0-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL05-2A20-29PCW-F0-RK |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 (16 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer JAE Electronics | Orientation W |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Zinc |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 17 (16 + PE) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 20-29 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Synthetic Resin |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 31,87909 € | 350,67 € |
| Unit Price without VAT: | 31,87909 € |
|---|---|
| Unit Price with VAT: | 37,93612 € |

