Direct

JL05-2A20-29PC-F0-R | |
|---|---|
DigiKey Part Number | JL05-2A20-29PC-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JL05-2A20-29PC-F0-R |
Description | CONN RCPT HSG MALE 17POS PNL MT |
Customer Reference | |
Detailed Description | 17 (16 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Zinc |
Part Status Obsolete | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 17 (16 + PE) | Shielding Unshielded |
Shell Size - Insert 20-29 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JL05-2A20-29PC-F0-RK | JAE Electronics | 0 | JL05-2A20-29PC-F0-RK-ND | 24,22700 € | Direct |







