
JL05-2A18-11SCV-F0-RK | |
|---|---|
DigiKey Part Number | 670-JL05-2A18-11SCV-F0-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL05-2A18-11SCV-F0-RK |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer JAE Electronics | Orientation V |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Zinc |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 (4 + PE) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 18-11 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 12 | Insert Material Synthetic Resin |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 50,70714 € | 354,95 € |
| Unit Price without VAT: | 50,70714 € |
|---|---|
| Unit Price with VAT: | 60,34150 € |

