
JL05-28EB3B-(21)-RK | |
|---|---|
DigiKey Part Number | 670-JL05-28EB3B-(21)-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL05-28EB3B-(21)-RK |
Description | CIRC CONN END BELL, WATERPROOF, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 5/8-18 UNEF-2B 28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.827" (21.00mm) | |
Diameter - Outside | 1.850" (46.99mm) | |
Shell Size - Insert | 28 | |
Thread Size | 1 5/8-18 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | Unshielded | |
Color | Black | |
Features | Bushing | |
Ingress Protection | Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | JL05 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,76000 € | 53,76 € |
| 10 | 45,69600 € | 456,96 € |
| 30 | 42,29033 € | 1.268,71 € |
| 60 | 40,27333 € | 2.416,40 € |
| 120 | 38,35367 € | 4.602,44 € |
| Unit Price without VAT: | 53,76000 € |
|---|---|
| Unit Price with VAT: | 63,97440 € |

