Direct

JL05-28EB3B-(17)-R | |
|---|---|
DigiKey Part Number | 670-2022-ND |
Manufacturer | |
Manufacturer Product Number | JL05-28EB3B-(17)-R |
Description | CONN BACKSH SZ28 BLK 1 5/8-18 |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 5/8-18 UNEF 28 |
Category | Cable Exit 180° |
Manufacturer JAE Electronics | Material Aluminum Alloy |
Series | Plating Zinc |
Packaging Bag | Color Black |
Part Status Obsolete | Features Bushing, Sleeve |
Type Backshell | Ingress Protection Weatherproof |
Cable Opening 0.650" (16.50mm) | Includes 8 pcs - 1 Backshell, 2 Bushings, 1 Compression Nut, 1 O-Ring, 2 Screws, 1 Sleeve |
Diameter - Outside 1.850" (46.99mm) | For Use With/Related Products JL05 Series Connectors |
Shell Size - Insert 28 | Base Product Number |
Thread Size 1 5/8-18 UNEF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JL05-28EB3B-(17)-RK | JAE Electronics | 0 | JL05-28EB3B-(17)-RK-ND | 38,78500 € | Direct |






