
JL05-22EB3B-(20)-RK | |
|---|---|
DigiKey Part Number | 670-JL05-22EB3B-(20)-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL05-22EB3B-(20)-RK |
Description | CIRC CONN END BELL WATERPROOF, S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 1/4-18 UNEF-2B 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.787" (20.00mm) | |
Diameter - Outside | 1.496" (38.00mm) | |
Shell Size - Insert | 22 | |
Thread Size | 1 1/4-18 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | Unshielded | |
Color | Black | |
Features | Bushing | |
Ingress Protection | Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | JL05 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,88000 € | 51,88 € |
| 10 | 44,09700 € | 440,97 € |
| 30 | 40,81000 € | 1.224,30 € |
| 60 | 38,86400 € | 2.331,84 € |
| 120 | 37,01133 € | 4.441,36 € |
| Unit Price without VAT: | 51,88000 € |
|---|---|
| Unit Price with VAT: | 61,73720 € |

