
JL05-22EB3B-(17)-RK | |
|---|---|
DigiKey Part Number | 670-JL05-22EB3B-(17)-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL05-22EB3B-(17)-RK |
Description | CONN BACKSHELL SZ22 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 1/4-18 UNEF-2B 22 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.787" (20.00mm) | |
Diameter - Outside | 1.496" (38.00mm) | |
Shell Size - Insert | 22 | |
Thread Size | 1 1/4-18 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | Unshielded | |
Color | Black | |
Features | Bushing, Sleeve | |
Ingress Protection | Weatherproof | |
Includes | 2 pcs - 1 Backshell, 1 Set Screw | |
Material Flammability Rating | - | |
For Use With/Related Products | JL05 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 36,08517 € | 2.165,11 € |
| Unit Price without VAT: | 36,08517 € |
|---|---|
| Unit Price with VAT: | 42,94135 € |

