JL05-20EB3B-(11)-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JAE Electronics
In Stock: 0
Unit Price: 35,43600 €
Black Connector Backshell 1 1/8-18 UNEF 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-20EB3B-(11)-R

DigiKey Part Number
670-2052-ND
Manufacturer
Manufacturer Product Number
JL05-20EB3B-(11)-R
Description
CONN BACKSH SZ20 BLK 1 1/8-18
Customer Reference
Detailed Description
Black Connector Backshell 1 1/8-18 UNEF 20
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bag
Part Status
Obsolete
Type
Backshell
Cable Opening
0.787" (20.00mm)
Diameter - Outside
1.417" (36.00mm)
Shell Size - Insert
20
Thread Size
1 1/8-18 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc
Shielding
-
Color
Black
Features
Bushing, Sleeve
Ingress Protection
Waterproof
Includes
8 pcs - 1 Backshell, 2 Bushings, 1 Compression Nut, 1 O-Ring, 2 Screws, 1 Sleeve
Material Flammability Rating
-
For Use With/Related Products
JL05 Series Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes