
JL05-1A18-1PC-F0-RK | |
|---|---|
DigiKey Part Number | 670-JL05-1A18-1PC-F0-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL05-1A18-1PC-F0-RK |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 (9 + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Zinc |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 10 (9 + PE) | Shielding Unshielded |
Shell Size - Insert 18-1 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 137,77667 € | 413,33 € |
| Unit Price without VAT: | 137,77667 € |
|---|---|
| Unit Price with VAT: | 163,95424 € |

