
JL04V-8A28-11SE-EBH-RK | |
|---|---|
DigiKey Part Number | 670-JL04V-8A28-11SE-EBH-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-8A28-11SE-EBH-RK |
Description | CIRC CONN 22 POS, SOCKET, CODE 2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 22 | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 28-11 | Voltage Rating 100VAC, 250VAC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Zinc |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,24000 € | 135,24 € |
| 10 | 114,96600 € | 1.149,66 € |
| Unit Price without VAT: | 135,24000 € |
|---|---|
| Unit Price with VAT: | 160,93560 € |

