
MAX40025CAWT+T | |
|---|---|
DigiKey Part Number | 175-MAX40025CAWT+TTR-ND - Tape & Reel (TR) 175-MAX40025CAWT+TCT-ND - Cut Tape (CT) 175-MAX40025CAWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40025CAWT+T |
Description | IC COMPARATOR 1 GEN PUR 6WLP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Differential, LVDS 6-WLP (1.22x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40025CAWT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Differential, LVDS | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.6V | |
Voltage - Input Offset (Max) | 5mV @ 3.3V | |
Current - Input Bias (Max) | 1.3µA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 23mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 0.28ns (Typ) | |
Hysteresis | 2.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 6-WFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLP (1.22x0.82) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,15800 € | 41,58 € |
| 25 | 3,84320 € | 96,08 € |
| 100 | 3,49640 € | 349,64 € |
| 250 | 3,37080 € | 842,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,06293 € | 7.657,33 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |






