Parametric Equivalent

JL04V-8A24-10SE(G)-EBH-RK | |
|---|---|
DigiKey Part Number | 670-JL04V-8A24-10SE(G)-EBH-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-8A24-10SE(G)-EBH-RK |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Ground |
Connector Type | Shielding |
Number of Positions 7 (6 + PE) | Current Rating (Amps) 46A |
Shell Size - Insert 24-10 | Voltage Rating 500V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.787" (20.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
Primary Material Metal | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Shell Material Aluminum Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JL04V-8A24-10SE-EBH-RK | JAE Electronics | 0 | 670-JL04V-8A24-10SE-EBH-RK-ND | 95,87500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 171,08500 € | 342,17 € |
| Unit Price without VAT: | 171,08500 € |
|---|---|
| Unit Price with VAT: | 203,59115 € |

