Direct

JL04V-8A20-4SE-EBH-R | |
|---|---|
DigiKey Part Number | JL04V-8A20-4SE-EBH-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-8A20-4SE-EBH-R |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut, Ground |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 23A |
Shell Size - Insert 20-4 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Aluminum Alloy, Zinc |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JL04V-8A20-4SE-EBH-RK | JAE Electronics | 0 | JL04V-8A20-4SE-EBH-RK-ND | 76,59200 € | Direct |






