
JL04V-8A18-10PE-EBH-RK | |
|---|---|
DigiKey Part Number | 670-JL04V-8A18-10PE-EBH-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-8A18-10PE-EBH-RK |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 18-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, Ground | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 500V | |
Cable Opening | 0.591" (15.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Resin | |
Applications | Industrial, Medical, Telecommunications, Test Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 91,38000 € | 365,52 € |
| Unit Price without VAT: | 91,38000 € |
|---|---|
| Unit Price with VAT: | 108,74220 € |

