
JL04V-6A32-17SE-RK | |
|---|---|
DigiKey Part Number | 670-JL04V-6A32-17SE-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A32-17SE-RK |
Description | CIRC CONN 4 POS, STR PLUG, SOCKE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Ground |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 80A |
Shell Size - Insert 32-17 | Voltage Rating 250VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 1.295" (32.90mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum Alloy, Zinc |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Synthetic Resin |
Shell Material Aluminum Alloy | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,24000 € | 149,24 € |
| 10 | 126,86700 € | 1.268,67 € |
| Unit Price without VAT: | 149,24000 € |
|---|---|
| Unit Price with VAT: | 177,59560 € |

