
JL04V-6A28-11SEZ-R | |
|---|---|
DigiKey Part Number | JL04V-6A28-11SEZ-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A28-11SEZ-R |
Description | CONN PLUG FMALE 22P SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 (21 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 (21 + PE) | |
Shell Size - Insert | 28-11 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Z | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Coupling Nut, Ground | |
Shielding | - | |
Current Rating (Amps) | 13A, 23A | |
Voltage Rating | - | |
Cable Opening | 1.547" (39.30mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Medical, Telecommunications, Test Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,39300 € | 563,93 € |
| Unit Price without VAT: | 56,39300 € |
|---|---|
| Unit Price with VAT: | 67,10767 € |

