
JL04V-6A24-10SE(G)-R | |
|---|---|
DigiKey Part Number | 670-JL04V-6A24-10SE(G)-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A24-10SE(G)-R |
Description | CIRC CONN 7 POS, STR PLUG, SOCKE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 (6 + PE) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, Ground | |
Shielding | ||
Current Rating (Amps) | 46A | |
Voltage Rating | 250VAC | |
Cable Opening | 1.295" (32.90mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Zinc | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Resin | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,16000 € | 94,16 € |
| 10 | 80,04300 € | 800,43 € |
| 100 | 69,12770 € | 6.912,77 € |
| Unit Price without VAT: | 94,16000 € |
|---|---|
| Unit Price with VAT: | 112,05040 € |

