Direct

JL04V-6A18-12SE-EB-R | |
|---|---|
DigiKey Part Number | JL04V-6A18-12SE-EB-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A18-12SE-EB-R |
Description | CONN PLUG FMALE 6P SOLDER CUP |
Customer Reference | |
Detailed Description | 6 (5 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Backshell, Coupling Nut, Ground |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 6 (5 + PE) | Voltage Rating 250VAC |
Shell Size - Insert 18-12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Zinc |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JL04V-6A18-12SE-EB-RK | JAE Electronics | 0 | JL04V-6A18-12SE-EB-RK-ND | 27,90350 € | Direct |



