
JL04V-2E32-17PE-B-R | |
|---|---|
DigiKey Part Number | 670-2123-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-2E32-17PE-B-R |
Description | CONN RCPT MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 80A |
Shell Size - Insert 32-17 | Cable Opening 1.884" (47.85mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Silicon Rubber |
Fastening Type Threaded | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,16000 € | 68,16 € |
| 10 | 57,93900 € | 579,39 € |
| 25 | 54,31440 € | 1.357,86 € |
| 50 | 51,72440 € | 2.586,22 € |
| 100 | 49,25920 € | 4.925,92 € |
| Unit Price without VAT: | 68,16000 € |
|---|---|
| Unit Price with VAT: | 81,11040 € |

