8 (7 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04V-2E22-23PE-B-R

DigiKey Part Number
670-JL04V-2E22-23PE-B-R-ND
Manufacturer
Manufacturer Product Number
JL04V-2E22-23PE-B-R
Description
Interconnect Circular
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 (7 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Zinc
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Ground
Number of Positions
8 (7 + PE)
Shielding
Shell Size - Insert
22-23
Current Rating (Amps)
23A
Mounting Type
Panel Mount
Voltage Rating
250V
Mounting Feature
Flange
Cable Opening
1.260" (32.00mm)
Termination
Solder Cup
Operating Temperature
-55°C ~ 125°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Silicon Rubber
Primary Material
Metal
Applications
Industrial, Medical, Telecommunications, Test Equipment & Measurement
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,42000 €24,42 €
1020,75400 €207,54 €
2519,45520 €486,38 €
5018,52700 €926,35 €
10017,64330 €1.764,33 €
25016,53992 €4.134,98 €
50015,75154 €7.875,77 €
Manufacturers Standard Package
Unit Price without VAT:24,42000 €
Unit Price with VAT:29,05980 €