


JL04V-2A28-11PEZ-R | |
|---|---|
DigiKey Part Number | 670-JL04V-2A28-11PEZ-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-2A28-11PEZ-R |
Description | INDUSTRIAL I/O CIRCULAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 (21 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 (21 + PE) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 28-11 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Z | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 13A, 23A | |
Voltage Rating | 100VAC, 250VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Silicon Rubber | |
Applications | Industrial, Medical, Telecommunications, Test Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,13000 € | 55,13 € |
| 14 | 45,76071 € | 640,65 € |
| 28 | 43,57786 € | 1.220,18 € |
| 56 | 41,49964 € | 2.323,98 € |
| 105 | 39,70171 € | 4.168,68 € |
| Unit Price without VAT: | 55,13000 € |
|---|---|
| Unit Price with VAT: | 65,60470 € |

