
JL04V-2A22-J1SE-R | |
|---|---|
DigiKey Part Number | 670-JL04V-2A22-J1SE-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-2A22-J1SE-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 (17 + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Ground |
Connector Type | Shielding |
Number of Positions 18 (17 + PE) | Current Rating (Amps) 5A, 13A, 23A |
Shell Size - Insert 22-18 | Voltage Rating 250VAC |
Mounting Type Panel Mount | Cable Opening 1.260" (32.00mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 69,10400 € | 345,52 € |
| Unit Price without VAT: | 69,10400 € |
|---|---|
| Unit Price with VAT: | 82,23376 € |

