
JL04V-2A20-15SE-B-R | |
|---|---|
DigiKey Part Number | JL04V-2A20-15SE-B-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-2A20-15SE-B-R |
Description | CONN RCPT FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Current Rating (Amps) 23A |
Number of Positions 7 (6 + PE) | Cable Opening 1.165" (29.60mm) |
Shell Size - Insert 20-15 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Synthetic Resin |
Termination Solder Cup | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,65850 € | 593,17 € |
| Unit Price without VAT: | 29,65850 € |
|---|---|
| Unit Price with VAT: | 35,29362 € |

