
JL04V-2A18-10SEX-B-R | |
|---|---|
DigiKey Part Number | 670-JL04V-2A18-10SEX-B-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-2A18-10SEX-B-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Features Ground |
Number of Positions 4 (3 + PE) | Shielding |
Shell Size - Insert 18-10 | Current Rating (Amps) 23A |
Mounting Type Panel Mount | Voltage Rating 500VAC |
Mounting Feature Flange | Cable Opening 0.978" (24.85mm) |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation X | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 39,78556 € | 358,07 € |
| Unit Price without VAT: | 39,78556 € |
|---|---|
| Unit Price with VAT: | 47,34482 € |

