
JL04V-2A18-10SE-B-R | |
|---|---|
DigiKey Part Number | JL04V-2A18-10SE-B-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-2A18-10SE-B-R |
Description | CONN RCPT FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Features Ground |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 23A |
Shell Size - Insert 18-10 | Cable Opening 0.978" (24.85mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Synthetic Resin |
Fastening Type Threaded | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 39,83222 € | 358,49 € |
| Unit Price without VAT: | 39,83222 € |
|---|---|
| Unit Price with VAT: | 47,40034 € |

