
JL04HV-2A22-22SE-B-R | |
|---|---|
DigiKey Part Number | 670-JL04HV-2A22-22SE-B-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04HV-2A22-22SE-B-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | 22-22 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | Waterproof | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 57A | |
Voltage Rating | 500VAC | |
Cable Opening | 1.260" (32.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Resin | |
Applications | Industrial, Medical, Telecommunications, Test Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 53,05286 € | 371,37 € |
| Unit Price without VAT: | 53,05286 € |
|---|---|
| Unit Price with VAT: | 63,13290 € |

