
JL04-32CK(24)-EPDM-R | |
|---|---|
DigiKey Part Number | 670-JL04-32CK(24)-EPDM-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04-32CK(24)-EPDM-R |
Description | CONN CABLE CLAMP SZ32 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 3/4-18 UNS-2B 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.984" (25.00mm) | |
Diameter - Outside | 2.031" (51.59mm) | |
Shell Size - Insert | 32 | |
Thread Size | 1 3/4-18 UNS-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | Unshielded | |
Color | Black | |
Features | Bushing, Clamp Screws, Washers | |
Ingress Protection | Waterproof | |
Includes | 9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | JL04V Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 25,75077 € | 334,76 € |
| Unit Price without VAT: | 25,75077 € |
|---|---|
| Unit Price with VAT: | 30,64342 € |

