Image for JL04-28EBH-RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04-28EBH-RK

DigiKey Part Number
670-JL04-28EBH-RK-ND
Manufacturer
Manufacturer Product Number
JL04-28EBH-RK
Description
CONN BACKSHELL SZ28 BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black Connector Backshell 1 7/16-18 UNEF-2B 28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Backshell
Cable Opening
0.787" (20.00mm)
Diameter - Outside
1.402" (35.60mm)
Shell Size - Insert
28
Thread Size
1 7/16-18 UNEF-2B
Cable Exit
90°
Primary Material
Metal
Material
Aluminum Alloy
Plating
Zinc
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
JL04 Series Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
662,60667 €375,64 €
Unit Price without VAT:62,60667 €
Unit Price with VAT:74,50194 €