
JL04-24EBH-RK | |
|---|---|
DigiKey Part Number | 670-JL04-24EBH-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL04-24EBH-RK |
Description | CONN BACKSHELL SZ24 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 7/16-18 UNEF-2B 24 |
Datasheet | Datasheet |
Category | Thread Size 1 7/16-18 UNEF-2B |
Manufacturer JAE Electronics | Cable Exit 90° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum Alloy |
Part Status Active | Plating Zinc |
Type Backshell | Shielding Unshielded |
Cable Opening 0.787" (20.00mm) | Color Black |
Diameter - Outside 1.173" (29.80mm) | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24 | For Use With/Related Products JL04 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 95,87500 € | 383,50 € |
| Unit Price without VAT: | 95,87500 € |
|---|---|
| Unit Price with VAT: | 114,09125 € |

