
JL04-2428CK(20)-RK | |
|---|---|
DigiKey Part Number | 670-JL04-2428CK(20)-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL04-2428CK(20)-RK |
Description | CONN CABLE CLAMP SZ24 28 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 7/16-18 UNEF-2B 24, 28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.827" (21.00mm) | |
Diameter - Outside | 1.657" (42.10mm) | |
Shell Size - Insert | 24, 28 | |
Thread Size | 1 7/16-18 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | Unshielded | |
Color | Black | |
Features | Bushing, Clamp Screws, Washers | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | JL04 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 12,38367 € | 371,51 € |
| Unit Price without VAT: | 12,38367 € |
|---|---|
| Unit Price with VAT: | 14,73657 € |

