Direct

JL04-2428CK(20)-CR-R | |
|---|---|
DigiKey Part Number | 670-2115-ND |
Manufacturer | |
Manufacturer Product Number | JL04-2428CK(20)-CR-R |
Description | CONN CAB CLMP SZ24 28 1 7/16-18 |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 7/16-18 UNEF-2B 24, 28 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer JAE Electronics | Material Aluminum Alloy |
Series | Plating Zinc |
Packaging Bag | Color Black |
Part Status Obsolete | Features Bushing, Clamp Screws, Washers |
Type Cable Clamp | Ingress Protection IP67 - Dust Tight, Waterproof |
Cable Opening 0.827" (21.00mm) | Includes 9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers |
Diameter - Outside 1.657" (42.10mm) | For Use With/Related Products JL04V Series Connectors |
Shell Size - Insert 24, 28 | Base Product Number |
Thread Size 1 7/16-18 UNEF-2B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JL04-2428CK(20)-CR-RK | JAE Electronics | 0 | JL04-2428CK(20)-CR-RK-ND | 12,76767 € | Direct |








