
JL04-20EBH-RK | |
|---|---|
DigiKey Part Number | 670-JL04-20EBH-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL04-20EBH-RK |
Description | CONN BACKSHELL SZ20 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 3/16-18 UNEF-2B 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.669" (17.00mm) | |
Diameter - Outside | 1.457" (37.00mm) | |
Shell Size - Insert | 20 | |
Thread Size | 1 3/16-18 UNEF-2B | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | JL04 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 19,32941 € | 328,60 € |
| Unit Price without VAT: | 19,32941 € |
|---|---|
| Unit Price with VAT: | 23,00200 € |

