
JL04-18CK(07)-CR-RK | |
|---|---|
DigiKey Part Number | 670-JL04-18CK(07)-CR-RK-ND |
Manufacturer | |
Manufacturer Product Number | JL04-18CK(07)-CR-RK |
Description | CONN CABLE CLAMP SZ18 BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1-20 UNEF-2B 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.315" (8.00mm) | |
Diameter - Outside | 1.189" (30.20mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1-20 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | Unshielded | |
Color | Black | |
Features | Bushing, Clamp Screws, Washers | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | JL04 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,62040 € | 862,04 € |
| Unit Price without VAT: | 8,62040 € |
|---|---|
| Unit Price with VAT: | 10,25828 € |

