
JL02-2A-32-BA10SC-F0-R | |
|---|---|
DigiKey Part Number | 670-JL02-2A-32-BA10SC-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JL02-2A-32-BA10SC-F0-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer JAE Electronics | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation Keyed |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 48 | Note Contacts Sold Separately |
Shell Size - Insert 32-BA10 | Insert Material Synthetic Resin |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 20,43000 € | 347,31 € |
| Unit Price without VAT: | 20,43000 € |
|---|---|
| Unit Price with VAT: | 24,31170 € |

