
JL02-2A-18-B1PC-F0-R | |
|---|---|
DigiKey Part Number | 670-JL02-2A-18-B1PC-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JL02-2A-18-B1PC-F0-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 18-B1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Synthetic Resin | |
Contact Shape | Circular | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 11,54250 € | 323,19 € |
| Unit Price without VAT: | 11,54250 € |
|---|---|
| Unit Price with VAT: | 13,73558 € |

