
JK06NH03SN2-F0 | |
|---|---|
DigiKey Part Number | 670-JK06NH03SN2-F0-ND |
Manufacturer | |
Manufacturer Product Number | JK06NH03SN2-F0 |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount Cable Clamp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer JAE Electronics | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Zinc |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Features Cable Clamp |
Shell Size - Insert 22-3 | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 8 | Insert Material Synthetic Resin |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,04000 € | 115,04 € |
| 10 | 97,79000 € | 977,90 € |
| 25 | 91,67360 € | 2.291,84 € |
| 50 | 87,30360 € | 4.365,18 € |
| 100 | 84,24570 € | 8.424,57 € |
| Unit Price without VAT: | 115,04000 € |
|---|---|
| Unit Price with VAT: | 136,89760 € |

