
JK06EF10SN4-F0 | |
|---|---|
DigiKey Part Number | 670-JK06EF10SN4-F0-ND |
Manufacturer | |
Manufacturer Product Number | JK06EF10SN4-F0 |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Zinc |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Cable Clamp, Coupling Nut |
Number of Positions 10 | Shielding Unshielded |
Shell Size - Insert 18-10 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 89,95250 € | 359,81 € |
| Unit Price without VAT: | 89,95250 € |
|---|---|
| Unit Price with VAT: | 107,04348 € |

