
JK06EF10PN2-F0 | |
|---|---|
DigiKey Part Number | 670-JK06EF10PN2-F0-ND |
Manufacturer | |
Manufacturer Product Number | JK06EF10PN2-F0 |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | 18-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Synthetic Resin | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,75000 € | 103,75 € |
| 10 | 88,19400 € | 881,94 € |
| 25 | 82,67800 € | 2.066,95 € |
| 50 | 78,73720 € | 3.936,86 € |
| 100 | 75,21640 € | 7.521,64 € |
| Unit Price without VAT: | 103,75000 € |
|---|---|
| Unit Price with VAT: | 123,46250 € |

