
JK06DM48SN2 | |
|---|---|
DigiKey Part Number | 670-JK06DM48SN2-ND |
Manufacturer | |
Manufacturer Product Number | JK06DM48SN2 |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Zinc |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 48 | Features Cable Clamp, Coupling Nut |
Shell Size - Insert 36-48 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 13A |
Termination Crimp | Operating Temperature -40°C ~ 100°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Synthetic Resin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 314,76500 € | 629,53 € |
| Unit Price without VAT: | 314,76500 € |
|---|---|
| Unit Price with VAT: | 374,57035 € |

