
JK06AL37PW1-F0 | |
|---|---|
DigiKey Part Number | 670-JK06AL37PW1-F0-ND |
Manufacturer | |
Manufacturer Product Number | JK06AL37PW1-F0 |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer JAE Electronics | Orientation W |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Zinc |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Shielding Unshielded |
Shell Size - Insert 32-37 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 85,67750 € | 342,71 € |
| Unit Price without VAT: | 85,67750 € |
|---|---|
| Unit Price with VAT: | 101,95623 € |

