
JK06AF10SX1-F0 | |
|---|---|
DigiKey Part Number | 670-JK06AF10SX1-F0-ND |
Manufacturer | |
Manufacturer Product Number | JK06AF10SX1-F0 |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer JAE Electronics | Orientation X |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Zinc |
Connector Type Receptacle Housing | Housing Color Black |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Shielding Unshielded |
Shell Size - Insert 18-10 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,53390 € | 6.553,39 € |
| Unit Price without VAT: | 65,53390 € |
|---|---|
| Unit Price with VAT: | 77,98534 € |

