51 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 39.37" (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JF08R0R051100MA

DigiKey Part Number
JF08R0R051100MA-ND
Manufacturer
Manufacturer Product Number
JF08R0R051100MA
Description
CABLE ASSY HI SPEED 51POS 100CM
Customer Reference
Detailed Description
51 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 39.37" (1.00m)
Product Attributes
Filter Similar Products
Category
Contact Termination
Receptacle with Latch to Receptacle with Latch
Manufacturer
JAE Electronics
Length
39.37" (1.00m)
Series
Number of Positions
51
Packaging
Bulk
Pitch
0.020" (0.50mm)
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.